ECWFD2W395K by Panasonic | Capacitor Film | Avnet EMEA
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
ECWFD2W395K

Panasonic

Cap Film 3.9uF 450VDC PP 10% (25.3 X 10.7 X 15.4mm) Radial 22.5mm 110°C Bulk

Manufacturer Part #: ECWFD2W395K

Alternate Part #: ECWFD2W395K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 3.9uF 450VDC PP 10% (25.3 X 10.7 X 15.4mm) Radial 22.5mm 110°C Bulk

Key Features

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • Flame-retardant epoxy resin coating
  • Low Hum Sound Noise
  • RoHS directive compliant
  • Cap.(μF) 3.9

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 110 °C
Package/Case
25.3(Max) X 10.7(Max) X 15.4(Max)
Seated Plane Height
15.4 mm
Lead Pitch For Radial
22.5 mm
Mounting
Through Hole
Termination Style
Radial
Lead Finish
Tin
Construction
Radial
Tolerance
10 %
Capacitance Value
3.9 uF
Voltage(DC)
450 V
Product Length
25.3(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532250070"
HTSN:
8532250070"
UNSPSC:
32121507
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
EUR    €0,5029
  • Additional Stock Lead Time: 14 Weeks 1 Day
  • Quantity:

    - | +

    Min: 2,400  Mult: 800


    image

    Invalid Quantity

    2,400:  

    €0,5029


    4,000:  

    €0,4459


    6,400:  

    €0,3999


    12,000:  

    €0,3809


    24,000:  

    €0,3559



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM