ECWFD2W275K by Panasonic | Capacitor Film | Avnet EMEA
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
ECWFD2W275K

Panasonic

Cap Film 2.7uF 450VDC PP 10% (25.3 X 9 X 13.7mm) Radial 22.5mm 110°C Bulk

Manufacturer Part #: ECWFD2W275K

Alternate Part #: ECWFD2W275K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 2.7uF 450VDC PP 10% (25.3 X 9 X 13.7mm) Radial 22.5mm 110°C Bulk

Key Features

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • Flame-retardant epoxy resin coating
  • Low Hum Sound Noise
  • RoHS directive compliant
  • Cap.(μF) 2.7

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Capacitance Value
2.7 uF
Voltage(DC)
450 V
Package/Case
25.3(Max) X 9(Max) X 13.7(Max)
Operating Temperature
-40 to 110 °C
Seated Plane Height
13.7 mm
Termination Style
Radial
Lead Pitch For Radial
22.5 mm
Lead Finish
Tin
Mounting
Through Hole
Construction
Radial
Product Length
25.3(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532250070"
HTSN:
8532250070"
UNSPSC:
32121507
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
EUR    €0,3899
  • Additional Stock Lead Time: 14 Weeks 1 Day
  • Quantity:

    - | +

    Min: 2,000  Mult: 1,000


    image

    Invalid Quantity

    2,000:  

    €0,3899


    4,000:  

    €0,3449


    6,000:  

    €0,3089


    10,000:  

    €0,2949


    20,000:  

    €0,2749



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM