ECWFD2W274JQ by Panasonic | Capacitor Film | Avnet EMEA
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
ECWFD2W274JQ

Panasonic

Cap Film 0.27uF 450VDC PP 5% (12.6 X 5.3 X 15mm) Radial 10mm 110°C Bulk

Manufacturer Part #: ECWFD2W274JQ

Alternate Part #: ECWFD2W274JQ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.27uF 450VDC PP 5% (12.6 X 5.3 X 15mm) Radial 10mm 110°C Bulk

Key Features

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • Flame-retardant epoxy resin coating
  • Low Hum Sound Noise
  • RoHS directive compliant
  • Cap.(μF) 0.27

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.27 uF
Seated Plane Height
15 mm
Voltage(DC)
450 V
Operating Temperature
-40 to 110 °C
Lead Finish
Tin
Mounting
Through Hole
Termination Style
Radial
Lead Pitch For Radial
10 mm
Package/Case
12.6(Max) X 5.3(Max) X 15(Max)
Tolerance
5 %
Construction
Radial
Product Length
12.6(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532250070"
HTSN:
8532250070"
UNSPSC:
32121507
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
EUR    €0,1869
  • Additional Stock Lead Time: 14 Weeks 1 Day
  • Quantity:

    - | +

    Min: 6,000  Mult: 1,000


    image

    Invalid Quantity

    6,000:  

    €0,1869


    8,000:  

    €0,1649


    14,000:  

    €0,1479


    30,000:  

    €0,1409


    60,000:  

    €0,1319



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM