ECWF2154JAQ by Panasonic | Capacitor Film | Avnet EMEA
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
ECWF2154JAQ

Panasonic

Cap Film 0.15uF 250V PP 5% (13 X 5.6 X 14.7mm) Radial 10mm 105°C Bulk

Manufacturer Part #: ECWF2154JAQ

Alternate Part #: ECWF2154JAQ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.15uF 250V PP 5% (13 X 5.6 X 14.7mm) Radial 10mm 105°C Bulk

Key Features

  • Small size
  • Excellent frequency characteristics
  • Low loss
  • Low Hum Sound Noise
  • 85 °C, 85 %RH, 500 V.DC, 500 hours (630 V.DC)
  • RoHS directive compliant
  • Cap.(μF) 0.15

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.15 uF
Voltage(DC)
250 V
Tolerance
5 %
Construction
Radial
Mounting
Through Hole
Termination Style
Radial
Package/Case
13(Max) X 5.6(Max) X 14.7(Max)
Lead Pitch For Radial
10 mm
Lead Finish
Tin
Operating Temperature
-40 to 105 °C
Product Length
13(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
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
EUR    €0.1857
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.1857


    1000:  

    €0.1646


    2000:  

    €0.1475


    3000:  

    €0.1405


    5000:  

    €0.1312



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM