R82IC2330DQ50J by KEMET | Capacitor Film | Avnet EMEA
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
R82IC2330DQ50J

KEMET

Cap Film 0.033uF 250V PET 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Ammo Pack

Manufacturer Part #: R82IC2330DQ50J

Alternate Part #: R82IC2330DQ50J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V-0 requirements.

Key Features

  • Voltage: 250 VDC
  • Capacitance range: 0.001 µF - 4.7 µF
  • Lead Spacing: 5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available

Technical Attributes

Description
Value
Find similar Parts
Tolerance
5 %
Operating Temperature
-55 to 105 °C
Mounting
Through Hole
Lead Finish
Tin
Package/Case
7.2 X 3.5 X 7.5
Seated Plane Height
7.5 mm
Max Processing Temp
260
Dielectric
PET
Voltage(DC)
250 V
Termination Style
Radial
Lead Pitch For Radial
5 mm
Voltage(AC)
160 V
Capacitance Value
0.033 uF
Product Length
7.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,08429
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 30,000  Mult: 2,500


    image

    Invalid Quantity

    30,000:  

    €0,08429


    35,000:  

    €0,06051


    65,000:  

    €0,05043


    150,000:  

    €0,04000


    300,000:  

    €0,03544



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM