R76UR31505030K by KEMET | Capacitor Film | Avnet EMEA
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
R76UR31505030K

KEMET

Cap Film 0.15uF 2000V PP 10% (32 X 18 X 33mm) Radial 27.5mm 105°C Bulk

Manufacturer Part #: R76UR31505030K

Alternate Part #: R76UR31505030K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.15uF 2000V PP 10% (32 X 18 X 33mm) Radial 27.5mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
2 kV
Max Processing Temp
260
Tolerance
10 %
Voltage(AC)
700 V
Capacitance Value
0.15 uF
Seated Plane Height
33 mm
Package/Case
32 X 18 X 33
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
27.5 mm
Termination Style
Radial
Mounting
Through Hole
Dielectric
PP
Lead Finish
Tin
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,3349
  • Additional Stock Lead Time: 25 Weeks
  • Quantity:

    - | +

    Min: 256  Mult: 128


    image

    Invalid Quantity

    256:  

    €1,3349


    512:  

    €1,1269


    768:  

    €1,0499


    1,280:  

    €0,9879


    2,560:  

    €0,9339



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM