R76UR3120SE30K by KEMET | 薄膜电容器 | Avnet EMEA
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
R76UR3120SE30K

KEMET

Cap Film 0.12uF 2000V PP 10% (32 X 18 X 33mm) Radial 27.5mm 105°C Bulk

Manufacturer Part #: R76UR3120SE30K

Alternate Part #: R76UR3120SE30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.12uF 2000V PP 10% (32 X 18 X 33mm) Radial 27.5mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
700 V
Capacitance Value
0.12 uF
Seated Plane Height
33 mm
Package/Case
32 X 18 X 33
Voltage(DC)
2 kV
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
27.5 mm
Termination Style
Radial
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Tolerance
10 %
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1.0449
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,792  Mult: 256


    image

    Invalid Quantity

    1,792:  

    €1.0449


    2,304:  

    €0.8828


    4,096:  

    €0.8218


    8,960:  

    €0.7734


    17,920:  

    €0.7314



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM