R76UR31205030J by KEMET | 薄膜电容器 | Avnet EMEA
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
R76UR31205030J

KEMET

Cap Film 0.12uF 2000V PP 5% (32 X 18 X 33mm) Radial 27.5mm 105°C Bulk

Manufacturer Part #: R76UR31205030J

Alternate Part #: R76UR31205030J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.12uF 2000V PP 5% (32 X 18 X 33mm) Radial 27.5mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
2 kV
Voltage(AC)
700 V
Package/Case
32 X 18 X 33
Seated Plane Height
33 mm
Capacitance Value
0.12 uF
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
27.5 mm
Termination Style
Radial
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Tolerance
5 %
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1.0761
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,664  Mult: 128


    image

    Invalid Quantity

    1,664:  

    €1.0761


    1,920:  

    €0.9091


    3,584:  

    €0.8464


    8,320:  

    €0.7965


    16,640:  

    €0.7533



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM