R76UR2220CK30K by KEMET | Capacitor Film | Avnet EMEA
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
R76UR2220CK30K

KEMET

Cap Film 0.022uF 2000V PP 10% (32 X 9 X 17mm) Radial 27.5mm 105°C T/R

Manufacturer Part #: R76UR2220CK30K

Alternate Part #: R76UR2220CK30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.022uF 2000V PP 10% (32 X 9 X 17mm) Radial 27.5mm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
700 V
Voltage(DC)
2 kV
Package/Case
32 X 9 X 17
Seated Plane Height
17 mm
Capacitance Value
0.022 uF
Operating Temperature
-55 to 105 °C
Max Processing Temp
260
Termination Style
Radial
Lead Pitch For Radial
27.5 mm
Dielectric
PP
Lead Finish
Tin
Mounting
Through Hole
Tolerance
10 %
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,7789
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 4,050  Mult: 450


    image

    Invalid Quantity

    4,050:  

    €0,7789


    4,950:  

    €0,5589


    9,000:  

    €0,4659


    20,250:  

    €0,3699


    40,500:  

    €0,3269



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM