R76UN1470DQ00K by KEMET | 薄膜电容器 | Avnet EMEA
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
R76UN1470DQ00K

KEMET

Cap Film 0.0047uF 2000V PP 10% (26.5 X 6 X 15mm) Radial 22.5mm 105°C Ammo Pack

Manufacturer Part #: R76UN1470DQ00K

Alternate Part #: R76UN1470DQ00K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.0047uF 2000V PP 10% (26.5 X 6 X 15mm) Radial 22.5mm 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
700 V
Capacitance Value
0.0047 uF
Voltage(DC)
2 kV
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Termination Style
Radial
Lead Pitch For Radial
22.5 mm
Package/Case
26.5 X 6 X 15
Seated Plane Height
15 mm
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Tolerance
10 %
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.6975
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3,248  Mult: 464


    image

    Invalid Quantity

    3,248:  

    €0.6975


    4,176:  

    €0.5008


    7,424:  

    €0.4173


    16,240:  

    €0.331


    32,480:  

    €0.2932



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM