R76UN1390DQ00K by KEMET | Capacitor Film | Avnet EMEA
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
R76UN1390DQ00K

KEMET

Cap Film 0.0039uF 2000V PP 10% (26.5 X 6 X 15mm) Radial 22.5mm 105°C Ammo Pack

Manufacturer Part #: R76UN1390DQ00K

Alternate Part #: R76UN1390DQ00K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.0039uF 2000V PP 10% (26.5 X 6 X 15mm) Radial 22.5mm 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
2 kV
Voltage(AC)
700 V
Capacitance Value
0.0039 uF
Max Processing Temp
260
Tolerance
10 %
Termination Style
Radial
Lead Pitch For Radial
22.5 mm
Seated Plane Height
15 mm
Package/Case
26.5 X 6 X 15
Dielectric
PP
Lead Finish
Tin
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6969
  • Additional Stock Lead Time: 8 Weeks 6 Days
  • Quantity:

    - | +

    Min: 464  Mult: 464


    image

    Invalid Quantity

    464:  

    €0,6969


    928:  

    €0,4999


    1,856:  

    €0,4169


    2,784:  

    €0,3309


    4,640:  

    €0,2929



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM