R76UI1330SE40K by KEMET | Capacitor Film | Avnet EMEA
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
R76UI1330SE40K

KEMET

Cap Film 0.0033uF 2000V PP 10% (18 X 5 X 11mm) Radial 15mm 105°C Bulk

Manufacturer Part #: R76UI1330SE40K

Alternate Part #: R76UI1330SE40K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.0033uF 2000V PP 10% (18 X 5 X 11mm) Radial 15mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Seated Plane Height
11 mm
Package/Case
18 X 5 X 11
Voltage(DC)
2 kV
Max Processing Temp
260
Lead Finish
Tin
Capacitance Value
0.0033 uF
Voltage(AC)
700 V
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
15 mm
Termination Style
Radial
Dielectric
PP
Mounting
Through Hole
Tolerance
10 %
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,3809
  • Additional Stock Lead Time: 11 Weeks 5 Days
  • Quantity:

    - | +

    Min: 6,000  Mult: 2,000


    image

    Invalid Quantity

    6,000:  

    €0,3809


    10,000:  

    €0,2729


    16,000:  

    €0,2279


    30,000:  

    €0,1809


    60,000:  

    €0,1599



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM