R76UI13305040J by KEMET | Capacitor Film | Avnet EMEA
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
R76UI13305040J

KEMET

Cap Film 0.0033uF 2000V PP 5% (18 X 5 X 11mm) Radial 15mm 105°C Bulk

Manufacturer Part #: R76UI13305040J

Alternate Part #: R76UI13305040J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.0033uF 2000V PP 5% (18 X 5 X 11mm) Radial 15mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
700 V
Voltage(DC)
2 kV
Capacitance Value
0.0033 uF
Max Processing Temp
260
Tolerance
5 %
Termination Style
Radial
Lead Pitch For Radial
15 mm
Seated Plane Height
11 mm
Dielectric
PP
Lead Finish
Tin
Mounting
Through Hole
Package/Case
18 X 5 X 11
Operating Temperature
-55 to 105 °C
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,3919
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 6,000  Mult: 1,000


    image

    Invalid Quantity

    6,000:  

    €0,3919


    8,000:  

    €0,2819


    14,000:  

    €0,2349


    30,000:  

    €0,1859


    60,000:  

    €0,1649



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM