R76UI1220GY30K by KEMET | Capacitor Film | Avnet EMEA
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
R76UI1220GY30K

KEMET

Cap Film 0.0022uF 2000V PP 10% (18 X 5 X 11mm) Radial 15mm 105°C T/R

Manufacturer Part #: R76UI1220GY30K

Alternate Part #: R76UI1220GY30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.0022uF 2000V PP 10% (18 X 5 X 11mm) Radial 15mm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Seated Plane Height
11 mm
Package/Case
18 X 5 X 11
Voltage(DC)
2 kV
Max Processing Temp
260
Tolerance
10 %
Voltage(AC)
700 V
Operating Temperature
-55 to 105 °C
Capacitance Value
0.0022 uF
Termination Style
Radial
Lead Pitch For Radial
15 mm
Dielectric
PP
Lead Finish
Tin
Mounting
Through Hole
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,4259
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 5,400  Mult: 600


    image

    Invalid Quantity

    5,400:  

    €0,4259


    6,600:  

    €0,3059


    12,000:  

    €0,2549


    27,000:  

    €0,2019


    54,000:  

    €0,1789



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM