R76UI1220CK30J by KEMET | Capacitor Film | Avnet EMEA
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
R76UI1220CK30J

KEMET

Cap Film 0.0022uF 2000V PP 5% (18 X 5 X 11mm) Radial 15mm 105°C T/R

Manufacturer Part #: R76UI1220CK30J

Alternate Part #: R76UI1220CK30J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.0022uF 2000V PP 5% (18 X 5 X 11mm) Radial 15mm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Seated Plane Height
11 mm
Package/Case
18 X 5 X 11
Voltage(DC)
2 kV
Max Processing Temp
260
Lead Finish
Tin
Voltage(AC)
700 V
Tolerance
5 %
Operating Temperature
-55 to 105 °C
Capacitance Value
0.0022 uF
Termination Style
Radial
Lead Pitch For Radial
15 mm
Mounting
Through Hole
Dielectric
PP
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,4379
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 6,250  Mult: 1,250


    image

    Invalid Quantity

    6,250:  

    €0,4379


    8,750:  

    €0,3139


    15,000:  

    €0,2619


    31,250:  

    €0,2069


    62,500:  

    €0,1839



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM