R76UI0470GY00K by KEMET | Capacitor Film | Avnet EMEA
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
R76UI0470GY00K

KEMET

Cap Film 470pF 2000V PP 10% (18 X 5 X 11mm) Radial 15mm 105°C T/R

Manufacturer Part #: R76UI0470GY00K

Alternate Part #: R76UI0470GY00K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 470pF 2000V PP 10% (18 X 5 X 11mm) Radial 15mm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Voltage(DC)
2 kV
Capacitance Value
470 pF
Voltage(AC)
700 V
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
15 mm
Termination Style
Radial
Dielectric
PP
Seated Plane Height
11 mm
Mounting
Through Hole
Package/Case
18 X 5 X 11
Lead Finish
Tin
Tolerance
10 %
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,4349
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,200  Mult: 600


    image

    Invalid Quantity

    1,200:  

    €0,4349


    2,400:  

    €0,3119


    3,600:  

    €0,2599


    6,000:  

    €0,2059


    12,000:  

    €0,1819



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM