R76TN2150CK30J by KEMET | Capacitor Film | Avnet EMEA
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
R76TN2150CK30J

KEMET

Cap Film 0.015uF 1600V PP 5% (26.5 X 6 X 15mm) Radial 22.5mm 105°C T/R

Manufacturer Part #: R76TN2150CK30J

Alternate Part #: R76TN2150CK30J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Two different winding constructions are used depending on voltage parameters. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.

Key Features

  • Voltage: 1600 VDC
  • Capacitance range: 100 pF - 15 µF
  • Lead Spacing: 7.5 mm - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
1.6 kV
Voltage(AC)
650 V
Capacitance Value
0.015 uF
Max Processing Temp
260
Tolerance
5 %
Termination Style
Radial
Package/Case
26.5 X 6 X 15
Seated Plane Height
15 mm
Lead Pitch For Radial
22.5 mm
Dielectric
PP
Lead Finish
Tin
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6329
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 550  Mult: 550


    image

    Invalid Quantity

    550:  

    €0,6329


    1,100:  

    €0,4539


    2,200:  

    €0,3789


    3,300:  

    €0,2999


    5,500:  

    €0,2659



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM