R76QN31005030J by KEMET | 薄膜电容器 | Avnet EMEA
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
R76QN31005030J

KEMET

Cap Film 0.1uF 1000V PP 5% (26.5 X 10 X 18.5mm) Radial 22.5mm 105°C Loose in Box

Manufacturer Part #: R76QN31005030J

Alternate Part #: R76QN31005030J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.

Key Features

• Voltage range: 250 – 2,000 VDC • Capacitance range: 100 pF – 15 µF • Lead Spacing: 7.5 mm – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of −55˚C to +105˚C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
1 kV
Max Processing Temp
260
Capacitance Value
0.1 uF
Voltage(AC)
600 V
Operating Temperature
-55 to 105 °C
Termination Style
Radial
Seated Plane Height
18.5 mm
Package/Case
26.5 X 10 X 18.5
Lead Pitch For Radial
22.5 mm
Dielectric
PP
Lead Finish
Tin
Mounting
Through Hole
Tolerance
5 %
Dielectric Material
PP
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.573
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 300


    image

    Invalid Quantity

    300:  

    €0.573


    600:  

    €0.4704


    1,200:  

    €0.4348


    1,800:  

    €0.4276


    3,000:  

    €0.4064



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM