R76QF1470DQ30K by KEMET | Capacitor Film | Avnet EMEA
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
R76QF1470DQ30K

KEMET

Cap Film 0.0047uF 1000V PP 10% (13 X 5 X 11mm) Radial 10mm 105°C Ammo Pack

Manufacturer Part #: R76QF1470DQ30K

Alternate Part #: R76QF1470DQ30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.

Key Features

• Voltage range: 250 – 2,000 VDC • Capacitance range: 100 pF – 15 µF • Lead Spacing: 7.5 mm – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of −55˚C to +105˚C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
1 kV
Voltage(AC)
600 V
Lead Pitch For Radial
10 mm
Capacitance Value
0.0047 uF
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Termination Style
Radial
Dielectric
PP
Seated Plane Height
11 mm
Package/Case
13 X 5 X 11
Lead Finish
Tin
Mounting
Through Hole
Tolerance
10 %
Dielectric Material
PP
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.3929
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 800


    image

    Invalid Quantity

    800:  

    €0.3929


    1,600:  

    €0.2821


    3,200:  

    €0.235


    4,800:  

    €0.1864


    8,000:  

    €0.1652



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM