R76PR32205030K by KEMET | Capacitor Film | Avnet EMEA
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
R76PR32205030K

KEMET

Cap Film 0.22uF 630V PP 10% (32 X 9 X 17mm) Radial 27.5mm 105°C Bulk

Manufacturer Part #: R76PR32205030K

Alternate Part #: R76PR32205030K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Two different winding constructions are used depending on voltage parameters. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.

Key Features

  • Voltage: 630 VDC
  • Capacitance range: 100 pF - 15 µF
  • Lead Spacing: 7.5 mm - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
400 V
Capacitance Value
0.22 uF
Lead Pitch For Radial
27.5 mm
Termination Style
Radial
Seated Plane Height
17 mm
Package/Case
32 X 9 X 17
Voltage(DC)
630 V
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Tolerance
10 %
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,5159
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3,672  Mult: 408


    image

    Invalid Quantity

    3,672:  

    €0,5159


    4,488:  

    €0,4229


    8,160:  

    €0,3909


    18,360:  

    €0,3849


    36,720:  

    €0,3659



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM