R76MF2470GY30K by KEMET | Capacitor Film | Avnet EMEA
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
R76MF2470GY30K

KEMET

Cap Film 0.047uF 400V PP 10% (13 X 6 X 12mm) Radial 10mm 105°C T/R

Manufacturer Part #: R76MF2470GY30K

Alternate Part #: R76MF2470GY30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Two different winding constructions are used depending on voltage parameters. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.

Key Features

  • Voltage: 400 VDC
  • Capacitance range: 100 pF - 15 µF
  • Lead Spacing: 7.5 mm - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.047 uF
Voltage(AC)
250 V
Termination Style
Radial
Lead Pitch For Radial
10 mm
Voltage(DC)
400 V
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Dielectric
PP
Seated Plane Height
12 mm
Mounting
Through Hole
Package/Case
13 X 6 X 12
Lead Finish
Tin
Tolerance
10 %
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,3959
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 7,500  Mult: 500


    image

    Invalid Quantity

    7,500:  

    €0,3959


    8,500:  

    €0,2839


    16,000:  

    €0,2359


    37,500:  

    €0,1869


    75,000:  

    €0,1659



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM