R76IR4180CK40K by KEMET | Capacitor Film | Avnet EMEA
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
R76IR4180CK40K

KEMET

Cap Film 1.8uF 250V PP 10% (32 X 13 X 22mm) Radial 27.5mm 105°C T/R

Manufacturer Part #: R76IR4180CK40K

Alternate Part #: R76IR4180CK40K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 1.8uF 250V PP 10% (32 X 13 X 22mm) Radial 27.5mm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Capacitance Value
1.8 uF
Max Processing Temp
260
Voltage(DC)
250 V
Lead Pitch For Radial
27.5 mm
Seated Plane Height
22 mm
Package/Case
32 X 13 X 22
Voltage(AC)
180 V
Tolerance
10 %
Termination Style
Radial
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,1589
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,100  Mult: 300


    image

    Invalid Quantity

    2,100:  

    €1,1589


    2,700:  

    €0,9789


    4,800:  

    €0,9119


    10,500:  

    €0,8579


    21,000:  

    €0,8109



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM