R76IR41505030K by KEMET | Capacitor Film | Avnet EMEA
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
R76IR41505030K

KEMET

Cap Film 1.5uF 250V PP 10% (32 X 13 X 22mm) Radial 27.5mm 105°C Bulk

Manufacturer Part #: R76IR41505030K

Alternate Part #: R76IR41505030K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 1.5uF 250V PP 10% (32 X 13 X 22mm) Radial 27.5mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Voltage(AC)
180 V
Voltage(DC)
250 V
Lead Pitch For Radial
27.5 mm
Seated Plane Height
22 mm
Package/Case
32 X 13 X 22
Capacitance Value
1.5 uF
Operating Temperature
-55 to 105 °C
Termination Style
Radial
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Tolerance
10 %
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,3509
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2,016  Mult: 288


    image

    Invalid Quantity

    2,016:  

    €1,3509


    2,592:  

    €1,1409


    4,608:  

    €1,0629


    10,080:  

    €0,9999


    20,160:  

    €0,9459



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM