R76IR4100CK30K by KEMET | Capacitor Film | Avnet EMEA
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
R76IR4100CK30K

KEMET

Cap Film 1uF 250V PP 10% (32 X 11 X 20mm) Radial 27.5mm 105°C T/R

Manufacturer Part #: R76IR4100CK30K

Alternate Part #: R76IR4100CK30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 1uF 250V PP 10% (32 X 11 X 20mm) Radial 27.5mm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
180 V
Max Processing Temp
260
Voltage(DC)
250 V
Lead Pitch For Radial
27.5 mm
Capacitance Value
1 uF
Tolerance
10 %
Termination Style
Radial
Dielectric
PP
Package/Case
32 X 11 X 20
Seated Plane Height
20 mm
Mounting
Through Hole
Lead Finish
Tin
Operating Temperature
-55 to 105 °C
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,8519
  • Additional Stock Lead Time: 10 Weeks 4 Days
  • Quantity:

    - | +

    Min: 2,450  Mult: 350


    image

    Invalid Quantity

    2,450:  

    €0,8519


    3,150:  

    €0,6989


    5,600:  

    €0,6459


    12,250:  

    €0,6359


    24,500:  

    €0,6039



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM