R76IN4100SE30K by KEMET | Capacitor Film | Avnet EMEA
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
R76IN4100SE30K

KEMET

Cap Film 1uF 250V PP 10% (26.5 X 11 X 20mm) Radial 22.5mm 105°C Bulk

Manufacturer Part #: R76IN4100SE30K

Alternate Part #: R76IN4100SE30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 1uF 250V PP 10% (26.5 X 11 X 20mm) Radial 22.5mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1 uF
Termination Style
Radial
Max Processing Temp
260
Tolerance
10 %
Voltage(DC)
250 V
Voltage(AC)
180 V
Seated Plane Height
20 mm
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
22.5 mm
Dielectric
PP
Package/Case
26.5 X 11 X 20
Mounting
Through Hole
Lead Finish
Tin
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,5769
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 3,240  Mult: 360


    image

    Invalid Quantity

    3,240:  

    €0,5769


    3,960:  

    €0,4739


    7,200:  

    €0,4379


    16,200:  

    €0,4309


    32,400:  

    €0,4089



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM