R76IN3820DQ30K by KEMET | Capacitor Film | Avnet EMEA
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
R76IN3820DQ30K

KEMET

Cap Film 0.82uF 250V PP 10% (26.5 X 10 X 18.5mm) Radial 22.5mm 105°C Ammo Pack

Manufacturer Part #: R76IN3820DQ30K

Alternate Part #: R76IN3820DQ30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.82uF 250V PP 10% (26.5 X 10 X 18.5mm) Radial 22.5mm 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
180 V
Capacitance Value
0.82 uF
Voltage(DC)
250 V
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Package/Case
26.5 X 10 X 18.5
Seated Plane Height
18.5 mm
Termination Style
Radial
Lead Pitch For Radial
22.5 mm
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Tolerance
10 %
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.6312
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 470  Mult: 235


    image

    Invalid Quantity

    470:  

    €0.6312


    940:  

    €0.5182


    1,410:  

    €0.4789


    2,350:  

    €0.471


    4,700:  

    €0.4477



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM