R76IN35605030J by KEMET | Capacitor Film | Avnet EMEA
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
R76IN35605030J

KEMET

Cap Film 0.56uF 250V PP 5% (26.5 X 8.5 X 17mm) Radial 22.5mm 105°C Bulk

Manufacturer Part #: R76IN35605030J

Alternate Part #: R76IN35605030J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.56uF 250V PP 5% (26.5 X 8.5 X 17mm) Radial 22.5mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
180 V
Capacitance Value
0.56 uF
Termination Style
Radial
Lead Pitch For Radial
22.5 mm
Voltage(DC)
250 V
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Seated Plane Height
17 mm
Package/Case
26.5 X 8.5 X 17
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Tolerance
5 %
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.549
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 300


    image

    Invalid Quantity

    300:  

    €0.549


    600:  

    €0.4507


    1200:  

    €0.4165


    1800:  

    €0.4097


    3000:  

    €0.3894



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM