R76II3330SE30K by KEMET | Capacitor Film | Avnet EMEA
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
R76II3330SE30K

KEMET

Cap Film 0.33uF 250V PP 10% (18 X 10 X 16mm) Radial 15mm 105°C Bulk

Manufacturer Part #: R76II3330SE30K

Alternate Part #: R76II3330SE30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.33uF 250V PP 10% (18 X 10 X 16mm) Radial 15mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.33 uF
Voltage(DC)
250 V
Voltage(AC)
180 V
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
15 mm
Seated Plane Height
16 mm
Package/Case
18 X 10 X 16
Termination Style
Radial
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Tolerance
10 %
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,7489
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 750  Mult: 750


    image

    Invalid Quantity

    750:  

    €0,7489


    1,500:  

    €0,5379


    3,000:  

    €0,4479


    4,500:  

    €0,3549


    7,500:  

    €0,3149



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM