R76II3120CK30J by KEMET | Capacitor Film | Avnet EMEA
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
R76II3120CK30J

KEMET

Cap Film 0.12uF 250V PP 5% (18 X 6 X 12mm) Radial 15mm 105°C T/R

Manufacturer Part #: R76II3120CK30J

Alternate Part #: R76II3120CK30J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.12uF 250V PP 5% (18 X 6 X 12mm) Radial 15mm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
250 V
Capacitance Value
0.12 uF
Voltage(AC)
180 V
Operating Temperature
-55 to 105 °C
Max Processing Temp
260
Termination Style
Radial
Lead Pitch For Radial
15 mm
Package/Case
18 X 6 X 12
Dielectric
PP
Seated Plane Height
12 mm
Lead Finish
Tin
Mounting
Through Hole
Tolerance
5 %
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,5379
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 800


    image

    Invalid Quantity

    800:  

    €0,5379


    1,600:  

    €0,3859


    3,200:  

    €0,3219


    4,800:  

    €0,2549


    8,000:  

    €0,2259



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM