R76IF2680GY30J by KEMET | Capacitor Film | Avnet EMEA
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
R76IF2680GY30J

KEMET

Cap Film 0.068uF 250V PP 5% (13 X 6 X 12mm) Radial 10mm 105°C T/R

Manufacturer Part #: R76IF2680GY30J

Alternate Part #: R76IF2680GY30J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.068uF 250V PP 5% (13 X 6 X 12mm) Radial 10mm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Pitch For Radial
10 mm
Lead Finish
Tin
Max Processing Temp
260
Voltage(DC)
250 V
Voltage(AC)
180 V
Package/Case
13 X 6 X 12
Tolerance
5 %
Operating Temperature
-55 to 105 °C
Capacitance Value
0.068 uF
Termination Style
Radial
Dielectric
PP
Mounting
Through Hole
Seated Plane Height
12 mm
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,4029
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 7,500  Mult: 500


    image

    Invalid Quantity

    7,500:  

    €0,4029


    8,500:  

    €0,2889


    16,000:  

    €0,2409


    37,500:  

    €0,1909


    75,000:  

    €0,1689



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM