R76IF2680DQ30J by KEMET | 薄膜电容器 | Avnet EMEA
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
R76IF2680DQ30J

KEMET

Cap Film 0.068uF 250V PP 5% (13 X 6 X 12mm) Radial 10mm 105°C Ammo Pack

Manufacturer Part #: R76IF2680DQ30J

Alternate Part #: R76IF2680DQ30J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.068uF 250V PP 5% (13 X 6 X 12mm) Radial 10mm 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.068 uF
Max Processing Temp
260
Voltage(DC)
250 V
Lead Pitch For Radial
10 mm
Voltage(AC)
180 V
Operating Temperature
-55 to 105 °C
Termination Style
Radial
Seated Plane Height
12 mm
Package/Case
13 X 6 X 12
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Tolerance
5 %
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.4032
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 7,480  Mult: 680


    image

    Invalid Quantity

    7,480:  

    €0.4032


    8,840:  

    €0.2895


    16,320:  

    €0.2412


    37,400:  

    €0.1914


    74,800:  

    €0.1695



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM