R76IF2330DQ30K by KEMET | Capacitor Film | Avnet EMEA
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
R76IF2330DQ30K

KEMET

Cap Film 0.033uF 250V PP 10% (13 X 4 X 9mm) Radial 10mm 105°C Ammo Pack

Manufacturer Part #: R76IF2330DQ30K

Alternate Part #: R76IF2330DQ30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.033uF 250V PP 10% (13 X 4 X 9mm) Radial 10mm 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
180 V
Capacitance Value
0.033 uF
Lead Pitch For Radial
10 mm
Termination Style
Radial
Voltage(DC)
250 V
Max Processing Temp
260
Tolerance
10 %
Package/Case
13 X 4 X 9
Dielectric
PP
Seated Plane Height
9 mm
Mounting
Through Hole
Lead Finish
Tin
Operating Temperature
-55 to 105 °C
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,3409
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 8,000  Mult: 1,000


    image

    Invalid Quantity

    8,000:  

    €0,3409


    10,000:  

    €0,2449


    18,000:  

    €0,2039


    40,000:  

    €0,1619


    80,000:  

    €0,1429



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM