R75UR3220AA40K by KEMET | Capacitor Film | Avnet EMEA
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
R75UR3220AA40K

KEMET

Cap Film 0.22uF 2000V PP 10% (32 X 14 X 28mm) Radial 27.5mm 105°C Bulk

Manufacturer Part #: R75UR3220AA40K

Alternate Part #: R75UR3220AA40K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing.

Key Features

  • Voltage: 2000 VDC
  • Capacitance range: 220 pF - 33 µF
  • Lead Spacing: 7.5 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.22 uF
Voltage(DC)
2 kV
Termination Style
Radial
Voltage(AC)
700 V
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
27.5 mm
Package/Case
32 X 14 X 28
Seated Plane Height
28 mm
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Tolerance
10 %
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1.2382
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1760  Mult: 352


    image

    Invalid Quantity

    1760:  

    €1.2382


    2464:  

    €1.046


    4224:  

    €0.9738


    8800:  

    €0.9165


    17600:  

    €0.8667



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM