R75UI1100CK40J by KEMET | Capacitor Film | Avnet EMEA
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
R75UI1100CK40J

KEMET

Cap Film 0.001uF 2000V PP 5% (18 X 4 X 10mm) Radial 15mm 105°C T/R

Manufacturer Part #: R75UI1100CK40J

Alternate Part #: R75UI1100CK40J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing.

Key Features

  • Voltage: 2000 VDC
  • Capacitance range: 220 pF - 33 µF
  • Lead Spacing: 7.5 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Lead Pitch For Radial
15 mm
Max Processing Temp
260
Lead Finish
Tin
Voltage(DC)
2 kV
Voltage(AC)
700 V
Tolerance
5 %
Operating Temperature
-55 to 105 °C
Capacitance Value
0.001 uF
Termination Style
Radial
Seated Plane Height
10 mm
Package/Case
18 X 4 X 10
Dielectric
PP
Mounting
Through Hole
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,2289
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 6,000  Mult: 1,500


    image

    Invalid Quantity

    6,000:  

    €0,2289


    9,000:  

    €0,1639


    15,000:  

    €0,1369


    30,000:  

    €0,1079


    60,000:  

    €0,0959



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM