R75TR3220AA40K by KEMET | Capacitor Film | Avnet EMEA
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
R75TR3220AA40K

KEMET

Cap Film 0.22uF 1600V PP 10% (32 X 13 X 25mm) Radial 27.5mm 105°C Bulk

Manufacturer Part #: R75TR3220AA40K

Alternate Part #: R75TR3220AA40K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.22uF 1600V PP 10% (32 X 13 X 25mm) Radial 27.5mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
650 V
Voltage(DC)
1.6 kV
Lead Pitch For Radial
27.5 mm
Capacitance Value
0.22 uF
Max Processing Temp
260
Lead Finish
Tin
Termination Style
Radial
Dielectric
PP
Mounting
Through Hole
Seated Plane Height
25 mm
Package/Case
32 X 13 X 25
Tolerance
10 %
Operating Temperature
-55 to 105 °C
Product Length
32 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,8649
  • Additional Stock Lead Time: 15 Weeks 6 Days
  • Quantity:

    - | +

    Min: 1,920  Mult: 480


    image

    Invalid Quantity

    1,920:  

    €0,8649


    2,880:  

    €0,7099


    4,800:  

    €0,6559


    9,600:  

    €0,6459


    19,200:  

    €0,6139



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM