R75TN2470CK30J by KEMET | Capacitor Film | Avnet EMEA
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
R75TN2470CK30J

KEMET

Cap Film 0.047uF 1600V PP 5% (26.5 X 8.5 X 17mm) Radial 22.5mm 105°C T/R

Manufacturer Part #: R75TN2470CK30J

Alternate Part #: R75TN2470CK30J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.047uF 1600V PP 5% (26.5 X 8.5 X 17mm) Radial 22.5mm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
1.6 kV
Termination Style
Radial
Max Processing Temp
260
Package/Case
26.5 X 8.5 X 17
Capacitance Value
0.047 uF
Voltage(AC)
650 V
Tolerance
5 %
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
22.5 mm
Seated Plane Height
17 mm
Dielectric
PP
Lead Finish
Tin
Mounting
Through Hole
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,7529
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 3,150  Mult: 450


    image

    Invalid Quantity

    3,150:  

    €0,7529


    4,050:  

    €0,5399


    7,200:  

    €0,4499


    15,750:  

    €0,3569


    31,500:  

    €0,3159



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM