R75TI2330DQ30K by KEMET | Capacitor Film | Avnet EMEA
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
R75TI2330DQ30K

KEMET

Cap Film 0.033uF 1600V PP 10% (18 X 11 X 19mm) Radial 15mm 105°C Ammo Pack

Manufacturer Part #: R75TI2330DQ30K

Alternate Part #: R75TI2330DQ30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.033uF 1600V PP 10% (18 X 11 X 19mm) Radial 15mm 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
1.6 kV
Max Processing Temp
260
Tolerance
10 %
Voltage(AC)
650 V
Capacitance Value
0.033 uF
Seated Plane Height
19 mm
Operating Temperature
-55 to 105 °C
Termination Style
Radial
Lead Pitch For Radial
15 mm
Package/Case
18 X 11 X 19
Dielectric
PP
Lead Finish
Tin
Mounting
Through Hole
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,5309
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 5,100  Mult: 340


    image

    Invalid Quantity

    5,100:  

    €0,5309


    5,780:  

    €0,3809


    10,880:  

    €0,3169


    25,500:  

    €0,2519


    51,000:  

    €0,2229



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM