R75TI22205030J by KEMET | Capacitor Film | Avnet EMEA
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
R75TI22205030J

KEMET

Cap Film 0.022uF 1600V PP 5% (18 X 10 X 16mm) Radial 15mm 105°C Bulk

Manufacturer Part #: R75TI22205030J

Alternate Part #: R75TI22205030J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing.

Key Features

  • Voltage: 1600 VDC
  • Capacitance range: 220 pF - 33 µF
  • Lead Spacing: 7.5 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
1.6 kV
Capacitance Value
0.022 uF
Voltage(AC)
650 V
Max Processing Temp
260
Tolerance
5 %
Lead Pitch For Radial
15 mm
Package/Case
18 X 10 X 16
Seated Plane Height
16 mm
Termination Style
Radial
Dielectric
PP
Lead Finish
Tin
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,4289
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 5,500  Mult: 500


    image

    Invalid Quantity

    5,500:  

    €0,4289


    6,500:  

    €0,3079


    12,000:  

    €0,2559


    27,500:  

    €0,2029


    55,000:  

    €0,1799



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM