R75RN3150AA30K by KEMET | 薄膜电容器 | Avnet EMEA
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
R75RN3150AA30K

KEMET

Cap Film 0.15uF 1250V PP 10% (26.5 X 13 X 22mm) Radial 22.5mm 105°C Bulk

Manufacturer Part #: R75RN3150AA30K

Alternate Part #: R75RN3150AA30K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing.

Key Features

  • Voltage: 1250 VDC
  • Capacitance range: 220 pF - 33 µF
  • Lead Spacing: 7.5 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
600 V
Voltage(DC)
1.25 kV
Seated Plane Height
22 mm
Capacitance Value
0.15 uF
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Termination Style
Radial
Lead Pitch For Radial
22.5 mm
Dielectric
PP
Mounting
Through Hole
Package/Case
26.5 X 13 X 22
Lead Finish
Tin
Tolerance
10 %
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.5382
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 300


    image

    Invalid Quantity

    300:  

    €0.5382


    600:  

    €0.4419


    1,200:  

    €0.4084


    1,800:  

    €0.4016


    3,000:  

    €0.3817



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM