R75RN31505030K by KEMET | Capacitor Film | Avnet EMEA
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
R75RN31505030K

KEMET

Cap Film 0.15uF 1250V PP 10% (26.5 X 13 X 22mm) Radial 22.5mm 105°C Bulk

Manufacturer Part #: R75RN31505030K

Alternate Part #: R75RN31505030K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing.

Key Features

  • Voltage: 1250 VDC
  • Capacitance range: 220 pF - 33 µF
  • Lead Spacing: 7.5 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.15 uF
Voltage(AC)
600 V
Voltage(DC)
1.25 kV
Max Processing Temp
260
Lead Finish
Tin
Seated Plane Height
22 mm
Termination Style
Radial
Lead Pitch For Radial
22.5 mm
Package/Case
26.5 X 13 X 22
Dielectric
PP
Mounting
Through Hole
Tolerance
10 %
Operating Temperature
-55 to 105 °C
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,5379
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 3,200  Mult: 200


    image

    Invalid Quantity

    3,200:  

    €0,5379


    3,600:  

    €0,4409


    6,800:  

    €0,4079


    16,000:  

    €0,4009


    32,000:  

    €0,3809



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM