R75RN2330AA30J by KEMET | Capacitor Film | Avnet EMEA
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
R75RN2330AA30J

KEMET

Cap Film 0.033uF 1250V PP 5% (26.5 X 6 X 15mm) Radial 22.5mm 105°C Bulk

Manufacturer Part #: R75RN2330AA30J

Alternate Part #: R75RN2330AA30J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing.

Key Features

  • Voltage: 1250 VDC
  • Capacitance range: 220 pF - 33 µF
  • Lead Spacing: 7.5 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55˚C to +105˚C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
1.25 kV
Capacitance Value
0.033 uF
Voltage(AC)
600 V
Max Processing Temp
260
Tolerance
5 %
Termination Style
Radial
Seated Plane Height
15 mm
Package/Case
26.5 X 6 X 15
Lead Pitch For Radial
22.5 mm
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Operating Temperature
-55 to 105 °C
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,5819
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3,220  Mult: 805


    image

    Invalid Quantity

    3,220:  

    €0,5819


    4,830:  

    €0,4179


    8,050:  

    €0,3479


    16,100:  

    €0,2759


    32,200:  

    €0,2449



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM