R75PN33305030K by KEMET | Capacitor Film | Avnet EMEA
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
R75PN33305030K

KEMET

Cap Film 0.33uF 630V PP 10% (26.5 X 10 X 18.5mm) Radial 22.5mm 105°C Bulk

Manufacturer Part #: R75PN33305030K

Alternate Part #: R75PN33305030K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.

Key Features

• Voltage range: 160 – 2,000 VDC • Capacitance range: 220 pF – 33 µF • Lead Spacing: 7.5 – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of −55˚C to +105˚C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Voltage(DC)
630 V
Capacitance Value
0.33 uF
Voltage(AC)
250 V
Max Processing Temp
260
Tolerance
10 %
Seated Plane Height
18.5 mm
Package/Case
26.5 X 10 X 18.5
Termination Style
Radial
Lead Pitch For Radial
22.5 mm
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6619
  • Additional Stock Lead Time: 12 Weeks 4 Days
  • Quantity:

    - | +

    Min: 600  Mult: 300


    image

    Invalid Quantity

    600:  

    €0,6619


    1,200:  

    €0,4749


    1,800:  

    €0,3959


    3,000:  

    €0,3139


    6,000:  

    €0,2779



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM