R75PI32205030K by KEMET | Capacitor Film | Avnet EMEA
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
R75PI32205030K

KEMET

Cap Film 0.22uF 630V PP 10% (18 X 10 X 16mm) Radial 15mm 105°C Loose in Box

Manufacturer Part #: R75PI32205030K

Alternate Part #: R75PI32205030K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.

Key Features

• Voltage range: 160 – 2,000 VDC • Capacitance range: 220 pF – 33 µF • Lead Spacing: 7.5 – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of −55˚C to +105˚C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Capacitance Value
0.22 uF
Voltage(AC)
250 V
Voltage(DC)
630 V
Max Processing Temp
260
Lead Finish
Tin
Termination Style
Radial
Lead Pitch For Radial
15 mm
Seated Plane Height
16 mm
Package/Case
18 X 10 X 16
Dielectric
PP
Mounting
Through Hole
Tolerance
10 %
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,5309
  • Additional Stock Lead Time: 21 Weeks 6 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    €0,5309


    2,000:  

    €0,3809


    3,000:  

    €0,3169


    5,000:  

    €0,2519


    10,000:  

    €0,2229



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM