R75PI32205030J by KEMET | Capacitor Film | Avnet EMEA
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
R75PI32205030J

KEMET

Cap Film 0.22uF 630V PP 5% (18 X 10 X 16mm) Radial 15mm 105°C Loose in Box

Manufacturer Part #: R75PI32205030J

Alternate Part #: R75PI32205030J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.

Key Features

• Voltage range: 160 – 2,000 VDC • Capacitance range: 220 pF – 33 µF • Lead Spacing: 7.5 – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of −55˚C to +105˚C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Package/Case
18 X 10 X 16
Capacitance Value
0.22 uF
Voltage(AC)
250 V
Seated Plane Height
16 mm
Max Processing Temp
260
Mounting
Through Hole
Tolerance
5 %
Operating Temperature
-55 to 105 °C
Voltage(DC)
630 V
Lead Pitch For Radial
15 mm
Termination Style
Radial
Dielectric
PP
Lead Finish
Tin
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,5469
  • Additional Stock Lead Time: 21 Weeks 6 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,5469


    1,000:  

    €0,3919


    2,000:  

    €0,3269


    3,000:  

    €0,2589


    5,000:  

    €0,2299



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM