R75PF2150GY30J by KEMET | 薄膜电容器 | Avnet EMEA
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
R75PF2150GY30J

KEMET

Cap Film 0.015uF 630V PP 5% (13 X 5 X 11mm) Radial 10mm 105°C T/R

Manufacturer Part #: R75PF2150GY30J

Alternate Part #: R75PF2150GY30J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.

Key Features

• Voltage range: 160 – 2,000 VDC • Capacitance range: 220 pF – 33 µF • Lead Spacing: 7.5 – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of −55˚C to +105˚C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.015 uF
Voltage(AC)
250 V
Voltage(DC)
630 V
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
10 mm
Termination Style
Radial
Dielectric
PP
Seated Plane Height
11 mm
Package/Case
13 X 5 X 11
Mounting
Through Hole
Lead Finish
Tin
Tolerance
5 %
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.2589
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 7,200  Mult: 600


    image

    Invalid Quantity

    7,200:  

    €0.2589


    8,400:  

    €0.1859


    15,600:  

    €0.1549


    36,000:  

    €0.1229


    72,000:  

    €0.1089



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM