R75IN4150CK40K by KEMET | Capacitor Film | Avnet EMEA
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
R75IN4150CK40K

KEMET

Cap Film 1.5uF 250V PP 10% (26.5 X 10 X 18.5mm) Radial 22.5mm 105°C T/R

Manufacturer Part #: R75IN4150CK40K

Alternate Part #: R75IN4150CK40K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.

Key Features

• Voltage range: 160 – 2,000 VDC • Capacitance range: 220 pF – 33 µF • Lead Spacing: 7.5 – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of −55˚C to +105˚C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Description
Value
Find similar Parts
Seated Plane Height
18.5 mm
Capacitance Value
1.5 uF
Max Processing Temp
260
Tolerance
10 %
Voltage(AC)
160 V
Package/Case
26.5 X 10 X 18.5
Voltage(DC)
250 V
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
22.5 mm
Termination Style
Radial
Dielectric
PP
Lead Finish
Tin
Mounting
Through Hole
Product Length
26.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,5499
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 3,150  Mult: 350


    image

    Invalid Quantity

    3,150:  

    €0,5499


    3,850:  

    €0,4509


    7,000:  

    €0,4169


    15,750:  

    €0,4099


    31,500:  

    €0,3899



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM