R75GI4100CK00K by KEMET | Capacitor Film | Avnet EMEA
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
R75GI4100CK00K

KEMET

Cap Film 1uF 160V PP 10% (18 X 10 X 16mm) Radial 15mm 105°C T/R

Manufacturer Part #: R75GI4100CK00K

Alternate Part #: R75GI4100CK00K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 1uF 160V PP 10% (18 X 10 X 16mm) Radial 15mm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
90 V
Capacitance Value
1 uF
Voltage(DC)
160 V
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Seated Plane Height
16 mm
Package/Case
18 X 10 X 16
Termination Style
Radial
Lead Pitch For Radial
15 mm
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Tolerance
10 %
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.6954
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 5,400  Mult: 600


    image

    Invalid Quantity

    5,400:  

    €0.6954


    6,600:  

    €0.4992


    12,000:  

    €0.416


    27,000:  

    €0.33


    54,000:  

    €0.2923



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM