R75GI41005000K by KEMET | Capacitor Film | Avnet EMEA
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
R75GI41005000K

KEMET

Cap Film 1uF 160V PP 10% (18 X 10 X 16mm) Radial 15mm 105°C Bulk

Manufacturer Part #: R75GI41005000K

Alternate Part #: R75GI41005000K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 1uF 160V PP 10% (18 X 10 X 16mm) Radial 15mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(AC)
90 V
Voltage(DC)
160 V
Capacitance Value
1 uF
Max Processing Temp
260
Tolerance
10 %
Lead Pitch For Radial
15 mm
Seated Plane Height
16 mm
Package/Case
18 X 10 X 16
Termination Style
Radial
Dielectric
PP
Mounting
Through Hole
Lead Finish
Tin
Operating Temperature
-55 to 105 °C
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6829
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 5,500  Mult: 500


    image

    Invalid Quantity

    5,500:  

    €0,6829


    6,500:  

    €0,4909


    12,000:  

    €0,4089


    27,500:  

    €0,3239


    55,000:  

    €0,2869



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM