R75GI36805000J by KEMET | Capacitor Film | Avnet EMEA
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
R75GI36805000J

KEMET

Cap Film 0.68uF 160V PP 5% (18 X 8.5 X 14.5mm) Radial 15mm 105°C Bulk

Manufacturer Part #: R75GI36805000J

Alternate Part #: R75GI36805000J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.68uF 160V PP 5% (18 X 8.5 X 14.5mm) Radial 15mm 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
0.68 uF
Voltage(DC)
160 V
Voltage(AC)
90 V
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
15 mm
Termination Style
Radial
Dielectric
PP
Mounting
Through Hole
Package/Case
18 X 8.5 X 14.5
Seated Plane Height
14.5 mm
Lead Finish
Tin
Tolerance
5 %
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6289
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 5,500  Mult: 500


    image

    Invalid Quantity

    5,500:  

    €0,6289


    6,500:  

    €0,4519


    12,000:  

    €0,3759


    27,500:  

    €0,2979


    55,000:  

    €0,2639



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM