R71MF21505000J by KEMET | Capacitor Film | Avnet EMEA
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
R71MF21505000J

KEMET

Cap Film 0.015uF 420V PP 5% (13 X 4 X 9mm) Radial 10mm 110°C Loose in Box

Manufacturer Part #: R71MF21505000J

Alternate Part #: R71MF21505000J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Film 0.015uF 420V PP 5% (13 X 4 X 9mm) Radial 10mm 110°C Loose in Box

Technical Attributes

Description
Value
Find similar Parts
Lead Pitch For Radial
10 mm
Max Processing Temp
260
Package/Case
13 X 4 X 9
Operating Temperature
-40 to 110 °C
Seated Plane Height
9 mm
Capacitance Value
0.015 uF
Lead Finish
Tin
Tolerance
5 %
Voltage(DC)
420 V
Voltage(AC)
220 V
Termination Style
Radial
Mounting
Through Hole
Dielectric
PP
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121507
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,1599
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 7,200  Mult: 1,800


    image

    Invalid Quantity

    7,200:  

    €0,1599


    10,800:  

    €0,1149


    18,000:  

    €0,0949


    36,000:  

    €0,0759


    72,000:  

    €0,0669



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM